-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-18NXGLW | Coilcraft Inc | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | |
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0603CS-18NXGLW
|
Mouser Electronics | RF Inductors - SMD 1608 18nH Unshld 2% 700mA 170mOhms AECQ2 RoHS: Compliant | 12 |
|
$0.6200 / $1.3000 | Buy Now |
|
Bristol Electronics | 29624 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1740 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2011 |
|
$0.6750 / $2.2500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1600 |
|
$0.3900 / $0.9750 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1461 |
|
$1.2600 / $3.3600 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1392 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1079 |
|
$0.2438 / $0.5850 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 956 |
|
$0.3900 / $0.9750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603CS-18NXGLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-18NXGLW
Coilcraft Inc
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for 0603CS-18NXGLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-18NXGLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCWC0603G18NRTAR | General Purpose Inductor, | Kyocera AVX Components | 0603CS-18NXGLW vs LCWC0603G18NRTAR |
WQCW1608Z0G18NPB | General Purpose Inductor, 0.018uH, 2%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603CS-18NXGLW vs WQCW1608Z0G18NPB |
0603R-18NG | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | 0603CS-18NXGLW vs 0603R-18NG |
PE-0603CD180GTT | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Pulse Electronics Corporation | 0603CS-18NXGLW vs PE-0603CD180GTT |
FHW0603UC018GST | General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | 0603CS-18NXGLW vs FHW0603UC018GST |
0603WL180GT | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | 0603CS-18NXGLW vs 0603WL180GT |
FHW0603UC018GSB | General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | 0603CS-18NXGLW vs FHW0603UC018GSB |
NIN-HJ180GTRF | General Purpose Inductor, 0.018uH, 2%, 1 Element, SMD, 0603, CHIP, 0603 | NIC Components Corp | 0603CS-18NXGLW vs NIN-HJ180GTRF |
WL03GT18N | General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0704, | Viking Tech Corp | 0603CS-18NXGLW vs WL03GT18N |
LWW0603GT18N | General Purpose Inductor, | SEI Stackpole Electronics Inc | 0603CS-18NXGLW vs LWW0603GT18N |