Part Details for 0603CS-10NXGEW by Coilcraft Inc
Overview of 0603CS-10NXGEW by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-10NXGEW | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors |
Price & Stock for 0603CS-10NXGEW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 4827 |
|
$0.2600 / $1.1600 | Buy Now |
Part Details for 0603CS-10NXGEW
0603CS-10NXGEW CAD Models
0603CS-10NXGEW Part Data Attributes
|
0603CS-10NXGEW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-10NXGEW
Coilcraft Inc
General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0603CS-10NXGEW
This table gives cross-reference parts and alternative options found for 0603CS-10NXGEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-10NXGEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CS-10NXGRU | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603CS-10NXGEW vs 0603CS-10NXGRU |
0603CS-10NXGSW | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | 0603CS-10NXGEW vs 0603CS-10NXGSW |
0603CS-10NXGTW | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | 0603CS-10NXGEW vs 0603CS-10NXGTW |