Part Details for 0603CG7R5C500NB by Fenghua (HK) Electronics Ltd
Overview of 0603CG7R5C500NB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG7R5C500NB
0603CG7R5C500NB CAD Models
0603CG7R5C500NB Part Data Attributes
|
0603CG7R5C500NB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603CG7R5C500NB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Design Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for 0603CG7R5C500NB
This table gives cross-reference parts and alternative options found for 0603CG7R5C500NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG7R5C500NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0603CG7R5C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | 0603CG7R5C500NB vs MA0603CG7R5C500 |
RF18N7R5C500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0603CG7R5C500NB vs RF18N7R5C500CG |
0603CG7R5C500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, | Fenghua (HK) Electronics Ltd | 0603CG7R5C500NB vs 0603CG7R5C500CB |
0603CG7R5C500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, | Fenghua (HK) Electronics Ltd | 0603CG7R5C500NB vs 0603CG7R5C500C |
0603CG7R5C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, | Fenghua (HK) Electronics Ltd | 0603CG7R5C500NB vs 0603CG7R5C500NT |
0603CG7R5C500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, | Fenghua (HK) Electronics Ltd | 0603CG7R5C500NB vs 0603CG7R5C500SB |
0603CG7R5C500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, | Fenghua (HK) Electronics Ltd | 0603CG7R5C500NB vs 0603CG7R5C500ST |
0603CG7R5C500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, | Fenghua (HK) Electronics Ltd | 0603CG7R5C500NB vs 0603CG7R5C500S |
CC0603CRNPO9BN7R5 | Capacitor, Ceramic, Chip, General Purpose, 7.5pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | 0603CG7R5C500NB vs CC0603CRNPO9BN7R5 |
AC0603CRNPO9BN7R5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603CG7R5C500NB vs AC0603CRNPO9BN7R5 |