Part Details for 0603CG5R6D500BA by Skywell Technology Inc
Overview of 0603CG5R6D500BA by Skywell Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603CG5R6D500BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10904 |
|
RFQ |
Part Details for 0603CG5R6D500BA
0603CG5R6D500BA CAD Models
0603CG5R6D500BA Part Data Attributes
|
0603CG5R6D500BA
Skywell Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0603CG5R6D500BA
Skywell Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYWELL TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 8.9286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 8.9286% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603CG(50V,LT10PF) | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for 0603CG5R6D500BA
This table gives cross-reference parts and alternative options found for 0603CG5R6D500BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG5R6D500BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMC-050/5R6DN0603T13 | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | 0603CG5R6D500BA vs CMC-050/5R6DN0603T13 |
0603CG5R6D500AA | Skywell Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | 0603CG5R6D500BA vs 0603CG5R6D500AA |
06035A5R6DA17A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | 0603CG5R6D500BA vs 06035A5R6DA17A |
0603CG5R6D500AM | Skywell Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | 0603CG5R6D500BA vs 0603CG5R6D500AM |
500R14N5R6DV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | 0603CG5R6D500BA vs 500R14N5R6DV4T |
0603CG5R6D500AL | Skywell Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | 0603CG5R6D500BA vs 0603CG5R6D500AL |
0603CG5R6D500BB | Skywell Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | 0603CG5R6D500BA vs 0603CG5R6D500BB |
CMC-050/5R6DN0603T | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | 0603CG5R6D500BA vs CMC-050/5R6DN0603T |