Part Details for 0603CG5R6D500AM by Skywell Technology Inc
Overview of 0603CG5R6D500AM by Skywell Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG5R6D500AM
0603CG5R6D500AM CAD Models
0603CG5R6D500AM Part Data Attributes
|
0603CG5R6D500AM
Skywell Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0603CG5R6D500AM
Skywell Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYWELL TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 8.9286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 8.9286% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603CG(50V,LT10PF) | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for 0603CG5R6D500AM
This table gives cross-reference parts and alternative options found for 0603CG5R6D500AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG5R6D500AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG5R6D500BL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Skywell Technology Inc | 0603CG5R6D500AM vs 0603CG5R6D500BL |
DSU0603C5R6DN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Dubilier | 0603CG5R6D500AM vs DSU0603C5R6DN |
0603CG5R6D500BB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Skywell Technology Inc | 0603CG5R6D500AM vs 0603CG5R6D500BB |
CMC-050/5R6DN0603T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Tecate Group | 0603CG5R6D500AM vs CMC-050/5R6DN0603T13 |
06035A5R6DA19A | Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Kyocera AVX Components | 0603CG5R6D500AM vs 06035A5R6DA19A |
CMC-050/5R6DN0603W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Tecate Group | 0603CG5R6D500AM vs CMC-050/5R6DN0603W |
0603CG5R6D500AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Skywell Technology Inc | 0603CG5R6D500AM vs 0603CG5R6D500AL |
500R14N5R6DV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Johanson Dielectrics Inc | 0603CG5R6D500AM vs 500R14N5R6DV4T |
06035A5R6DA17A | Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Kyocera AVX Components | 0603CG5R6D500AM vs 06035A5R6DA17A |
0603CG5R6D500BM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Skywell Technology Inc | 0603CG5R6D500AM vs 0603CG5R6D500BM |