Part Details for 0603CG472J500SB by Fenghua (HK) Electronics Ltd
Overview of 0603CG472J500SB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG472J500SB
0603CG472J500SB CAD Models
0603CG472J500SB Part Data Attributes
|
0603CG472J500SB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603CG472J500SB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG472J500SB
This table gives cross-reference parts and alternative options found for 0603CG472J500SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG472J500SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T472J5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0603, | KEMET Corporation | 0603CG472J500SB vs C0603T472J5GACTU |
C0603C472J5GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603CG472J500SB vs C0603C472J5GAC7867 |
C0603X472J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603CG472J500SB vs C0603X472J5GAC |
C0603X472J5GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603CG472J500SB vs C0603X472J5GAL7081 |
C1608C0G1H472JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | 0603CG472J500SB vs C1608C0G1H472JT |
GRM1885C1H472JA01D | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 0603CG472J500SB vs GRM1885C1H472JA01D |
C0603T472J5GCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0603, | KEMET Corporation | 0603CG472J500SB vs C0603T472J5GCC |
C0603C472J5GACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603CG472J500SB vs C0603C472J5GACTM |
C0603T472J5GBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603CG472J500SB vs C0603T472J5GBL7411 |
C0603X472J5GEC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603CG472J500SB vs C0603X472J5GEC3190 |