Part Details for 0603CG470K500C by Fenghua (HK) Electronics Ltd
Overview of 0603CG470K500C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG470K500C
0603CG470K500C CAD Models
0603CG470K500C Part Data Attributes
|
0603CG470K500C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603CG470K500C
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Designs Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG470K500C
This table gives cross-reference parts and alternative options found for 0603CG470K500C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG470K500C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C470KB8ANNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | 0603CG470K500C vs CL10C470KB8ANNS |
C0603C0G500-470KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0603CG470K500C vs C0603C0G500-470KGU |
CL10C470KB8ALNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | 0603CG470K500C vs CL10C470KB8ALNC |
CL10C470KB8ACNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | 0603CG470K500C vs CL10C470KB8ACNL |
C0603C470K5GACTU | Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 0603CG470K500C vs C0603C470K5GACTU |
C0603COG500-470KP6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | VENKEL LTD | 0603CG470K500C vs C0603COG500-470KP6P |
CL10C470KB8NNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | 0603CG470K500C vs CL10C470KB8NNNS |
CL10C470KB8GNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | 0603CG470K500C vs CL10C470KB8GNNS |
0603Y0500470KCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Knowles Capacitors | 0603CG470K500C vs 0603Y0500470KCC |
CL10C470KB8NNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | 0603CG470K500C vs CL10C470KB8NNF |