Part Details for 0603CG470J9B20 by YAGEO Corporation
Overview of 0603CG470J9B20 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG470J9B20
0603CG470J9B20 CAD Models
0603CG470J9B20 Part Data Attributes
|
0603CG470J9B20
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0603CG470J9B20
YAGEO Corporation
CAP/CERAMIC/FIX/SMD/47PF/50V/5%/0603
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | NPO | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603CG470J9B20
This table gives cross-reference parts and alternative options found for 0603CG470J9B20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG470J9B20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G500-470JNB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603CG470J9B20 vs C0603C0G500-470JNB |
0603J0500470JFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603CG470J9B20 vs 0603J0500470JFR |
GRM39C0G470J050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603CG470J9B20 vs GRM39C0G470J050AD |
C0603HQN500-476JGP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603CG470J9B20 vs C0603HQN500-476JGP |
ERC0603NPO470J50T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | 0603CG470J9B20 vs ERC0603NPO470J50T |
CTMCC0603JTN500470 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Central Technologies | 0603CG470J9B20 vs CTMCC0603JTN500470 |
06035A470JAT3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603CG470J9B20 vs 06035A470JAT3A |
GRM39C0G470J050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603CG470J9B20 vs GRM39C0G470J050BB |
CL10C470JB81PNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | 0603CG470J9B20 vs CL10C470JB81PNF |
500R14N470JSE | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Temex Ceramics | 0603CG470J9B20 vs 500R14N470JSE |