Part Details for 0603CG3R9B500BM by Skywell Technology Inc
Overview of 0603CG3R9B500BM by Skywell Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG3R9B500BM
0603CG3R9B500BM CAD Models
0603CG3R9B500BM Part Data Attributes
|
0603CG3R9B500BM
Skywell Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0603CG3R9B500BM
Skywell Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYWELL TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603CG(50V,LT5PF) | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for 0603CG3R9B500BM
This table gives cross-reference parts and alternative options found for 0603CG3R9B500BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG3R9B500BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603NP03R9BW2AR | CAP,CERAMIC,3.9PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | American Technical Ceramics Corp | 0603CG3R9B500BM vs 0603NP03R9BW2AR |
0603NP03R9BT2SR | CAP,CERAMIC,3.9PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | American Technical Ceramics Corp | 0603CG3R9B500BM vs 0603NP03R9BT2SR |
500R14N3R9BV4T | CAP,CERAMIC,3.9PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Johanson Dielectrics Inc | 0603CG3R9B500BM vs 500R14N3R9BV4T |
0603NPO3R9BW2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, | American Technical Ceramics Corp | 0603CG3R9B500BM vs 0603NPO3R9BW2AR |
0603NPO3R9BT2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603 | American Technical Ceramics Corp | 0603CG3R9B500BM vs 0603NPO3R9BT2SR |
500R14N3R9BV4R | CAP,CERAMIC,3.9PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Johanson Dielectrics Inc | 0603CG3R9B500BM vs 500R14N3R9BV4R |
0603CG3R9B500AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Skywell Technology Inc | 0603CG3R9B500BM vs 0603CG3R9B500AA |
06035A3R9BA19A | Ceramic Capacitor, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Kyocera AVX Components | 0603CG3R9B500BM vs 06035A3R9BA19A |
0603CG3R9B500BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Skywell Technology Inc | 0603CG3R9B500BM vs 0603CG3R9B500BA |
0603NPO3R9BE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, | American Technical Ceramics Corp | 0603CG3R9B500BM vs 0603NPO3R9BE2ST |