Part Details for 0603CG339B9BP00 by YAGEO Corporation
Overview of 0603CG339B9BP00 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG339B9BP00
0603CG339B9BP00 CAD Models
0603CG339B9BP00 Part Data Attributes
|
0603CG339B9BP00
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0603CG339B9BP00
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG339B9BP00
This table gives cross-reference parts and alternative options found for 0603CG339B9BP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG339B9BP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C339B5GAC3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603CG339B9BP00 vs C0603C339B5GAC3191 |
CQ0603BRNPO9BN3R3 | YAGEO Corporation | $0.1743 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | 0603CG339B9BP00 vs CQ0603BRNPO9BN3R3 |
0603CG339B9B300 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, LEAD FREE | 0603CG339B9BP00 vs 0603CG339B9B300 |
0603N3R3B500NT | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | 0603CG339B9BP00 vs 0603N3R3B500NT |
C0603X339B5GAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603CG339B9BP00 vs C0603X339B5GAL7081 |
HH18N3R3B500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603CG339B9BP00 vs HH18N3R3B500CG |
C0603COG500-3R3BPB6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | 0603CG339B9BP00 vs C0603COG500-3R3BPB6R |
C0603X339B5GALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | 0603CG339B9BP00 vs C0603X339B5GALAUTO |
CL10C3R3BB8ANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | 0603CG339B9BP00 vs CL10C3R3BB8ANNB |
RF18N3R3B500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603CG339B9BP00 vs RF18N3R3B500CG |