Datasheets
0603CG330J9B200 by:

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP

Part Details for 0603CG330J9B200 by YAGEO Corporation

Overview of 0603CG330J9B200 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for 0603CG330J9B200

Part # Distributor Description Stock Price Buy
Quest Components Capacitor, Ceramic, 33pf, 50V, 5±%, NP0 Temp Coef. 2320
  • 1 $0.0800
  • 401 $0.0300
  • 1,668 $0.0150
$0.0150 / $0.0800 Buy Now
DISTI # SMC-0603CG330J9B200
Sensible Micro Corporation Capacitor, Ceramic, 33Pf, 50V, 5±%, Np0 Temp Coef. RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 1408
  • 100 $0.0195
  • 500 $0.0190
  • 1,000 $0.0180
$0.0180 / $0.0195 RFQ

Part Details for 0603CG330J9B200

0603CG330J9B200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0603CG330J9B200 Part Data Attributes

0603CG330J9B200 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
0603CG330J9B200 YAGEO Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for 0603CG330J9B200

This table gives cross-reference parts and alternative options found for 0603CG330J9B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG330J9B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CL10C330JB8SNNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, Samsung Electro-Mechanics 0603CG330J9B200 vs CL10C330JB8SNNE
C0603COG500-330JSNR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, VENKEL LTD 0603CG330J9B200 vs C0603COG500-330JSNR
C0603T330J5GBC9028 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, KEMET Corporation 0603CG330J9B200 vs C0603T330J5GBC9028
CL10C330JB8ANL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, Samsung Electro-Mechanics 0603CG330J9B200 vs CL10C330JB8ANL
0603J0500330JCC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, Knowles Capacitors 0603CG330J9B200 vs 0603J0500330JCC
C0603C330J5GAC7411 Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Unmarked KEMET Corporation 0603CG330J9B200 vs C0603C330J5GAC7411
C0603T330J5GCL7040 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, KEMET Corporation 0603CG330J9B200 vs C0603T330J5GCL7040
CML0603C0G330JT50V Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc 0603CG330J9B200 vs CML0603C0G330JT50V
CL10C330JBNE CAP,CERAMIC,33PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE Samsung Semiconductor 0603CG330J9B200 vs CL10C330JBNE
C0603T330J5GCL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP KEMET Corporation 0603CG330J9B200 vs C0603T330J5GCL

0603CG330J9B200 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603CG330J9B200 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603CG330J9B200 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 0603CG330J9B200 would you like to use for your alert(s)?
  • Please alert me when 0603CG330J9B200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603CG330J9B200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603CG330J9B200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603CG330J9B200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603CG330J9B200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603CG330J9B200 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: