Part Details for 0603CG180JBB300 by YAGEO Corporation
Overview of 0603CG180JBB300 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG180JBB300
0603CG180JBB300 CAD Models
0603CG180JBB300 Part Data Attributes
|
0603CG180JBB300
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0603CG180JBB300
YAGEO Corporation
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG180JBB300
This table gives cross-reference parts and alternative options found for 0603CG180JBB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG180JBB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603G180J201SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603, | Capax Technologies Inc | 0603CG180JBB300 vs 0603G180J201SNT-A |
201R14C180JV4R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603, | Johanson Technology Inc | 0603CG180JBB300 vs 201R14C180JV4R |
0603G180J201ST-C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603, | Capax Technologies Inc | 0603CG180JBB300 vs 0603G180J201ST-C |
0603G180J201GT-C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603, | Capax Technologies Inc | 0603CG180JBB300 vs 0603G180J201GT-C |
0603G180J201ST-A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603, | Capax Technologies Inc | 0603CG180JBB300 vs 0603G180J201ST-A |
0603G180J201GT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603, | Capax Technologies Inc | 0603CG180JBB300 vs 0603G180J201GT |
0603U180J201GT-B | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603, | Capax Technologies Inc | 0603CG180JBB300 vs 0603U180J201GT-B |
0603G180J201SNT-C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603, | Capax Technologies Inc | 0603CG180JBB300 vs 0603G180J201SNT-C |
0603G180J201ST | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603, | Capax Technologies Inc | 0603CG180JBB300 vs 0603G180J201ST |
G0603C180JNT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603, | Walsin Technology Corporation | 0603CG180JBB300 vs G0603C180JNT |