Part Details for 0603CG180J9B200 by YAGEO Corporation
Overview of 0603CG180J9B200 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603CG180J9B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-0603CG180J9B200
|
Sensible Micro Corporation | Cap 0603 18Pf 50V 5% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Tape & Reel | 4370 |
|
RFQ |
Part Details for 0603CG180J9B200
0603CG180J9B200 CAD Models
0603CG180J9B200 Part Data Attributes
|
0603CG180J9B200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0603CG180J9B200
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG180J9B200
This table gives cross-reference parts and alternative options found for 0603CG180J9B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG180J9B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHQ10CG180J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603CG180J9B200 vs GHQ10CG180J50NTD |
C0603C180J5GAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | 0603CG180J9B200 vs C0603C180J5GAL9028 |
0603H0500180JCBS02A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Knowles Capacitors | 0603CG180J9B200 vs 0603H0500180JCBS02A |
AC0603JRNPO9N180 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | 0603CG180J9B200 vs AC0603JRNPO9N180 |
0603J0500180JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 0603CG180J9B200 vs 0603J0500180JAT |
C0603T180J5GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | 0603CG180J9B200 vs C0603T180J5GBCTM |
C0603T180J5GCC9028 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | 0603CG180J9B200 vs C0603T180J5GCC9028 |
0603F0500180JCTS02A5 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Knowles Capacitors | 0603CG180J9B200 vs 0603F0500180JCTS02A5 |
GRT1885C1H180JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 0603CG180J9B200 vs GRT1885C1H180JA02D |
CL10C180JB8SNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Samsung Electro-Mechanics | 0603CG180J9B200 vs CL10C180JB8SNNC |