Part Details for 0603CG150F100CB by Fenghua (HK) Electronics Ltd
Overview of 0603CG150F100CB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG150F100CB
0603CG150F100CB CAD Models
0603CG150F100CB Part Data Attributes
|
0603CG150F100CB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603CG150F100CB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Designs Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG150F100CB
This table gives cross-reference parts and alternative options found for 0603CG150F100CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG150F100CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T150F8GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | KEMET Corporation | 0603CG150F100CB vs C0603T150F8GBLTU |
0603Y0100150FCR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603CG150F100CB vs 0603Y0100150FCR |
C0603X150F8GAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603CG150F100CB vs C0603X150F8GAL3190 |
C0603X150F8GACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603CG150F100CB vs C0603X150F8GACTU |
C0603T150F8GAL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | KEMET Corporation | 0603CG150F100CB vs C0603T150F8GAL |
C0603T150F8GALTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | KEMET Corporation | 0603CG150F100CB vs C0603T150F8GALTU |
0603N150F100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 0603CG150F100CB vs 0603N150F100CT |
0603F0100150FCT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603CG150F100CB vs 0603F0100150FCT |
C0603T150F8GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | KEMET Corporation | 0603CG150F100CB vs C0603T150F8GBC7411 |
0603N150F100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603CG150F100CB vs 0603N150F100CG |