0603CG101K500ST
Fenghua (HK) Electronics Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603,

Overview of 0603CG101K500ST by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 0603CG101K500ST by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603CG101K500ST by Fenghua (HK) Electronics Ltd

0603CG101K500ST
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. 0603CG101K500ST
    Fenghua (HK) Electronics Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603,
    VS

Alternate Parts for 0603CG101K500ST

This table gives cross-reference parts and alternative options found for 0603CG101K500ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG101K500ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603C101K5GAL7081 Ceramic Capacitor, Ceramic, KEMET Corporation 0603CG101K500ST vs C0603C101K5GAL7081
C0603X101K5GAL7411 Ceramic Capacitor, Ceramic, KEMET Corporation 0603CG101K500ST vs C0603X101K5GAL7411
CL10C101KB8GLNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, Samsung Electro-Mechanics 0603CG101K500ST vs CL10C101KB8GLNC
C0603C101K5GAL7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, KEMET Corporation 0603CG101K500ST vs C0603C101K5GAL7411
C0603C101K5GACAUTO Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk KEMET Corporation 0603CG101K500ST vs C0603C101K5GACAUTO
CL10C101KB8ANNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, Samsung Electro-Mechanics 0603CG101K500ST vs CL10C101KB8ANNL
0603F0500101KCB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP Knowles Capacitors 0603CG101K500ST vs 0603F0500101KCB
0603Y0500101KCB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP Knowles Capacitors 0603CG101K500ST vs 0603Y0500101KCB
C0603X101K5GACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation 0603CG101K500ST vs C0603X101K5GACAUTO7411
0603F0500101KCC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, Knowles Capacitors 0603CG101K500ST vs 0603F0500101KCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603CG101K500ST by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603CG101K500ST by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 0603CG101K500ST would you like to use for your alert(s)?
  • Please alert me when 0603CG101K500ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603CG101K500ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603CG101K500ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603CG101K500ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603CG101K500ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603CG101K500ST by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: