Part Details for 0603CG100B500CT by Fenghua (HK) Electronics Ltd
Overview of 0603CG100B500CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG100B500CT
0603CG100B500CT CAD Models
0603CG100B500CT Part Data Attributes:
|
0603CG100B500CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603CG100B500CT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG100B500CT
This table gives cross-reference parts and alternative options found for 0603CG100B500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG100B500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0603100F1HNB | CAP,CERAMIC,10PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603CG100B500CT vs C0G0603100F1HNB |
0603N100F500CR | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603CG100B500CT vs 0603N100F500CR |
C0603C0G500-100FN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603CG100B500CT vs C0603C0G500-100FN6R |
SH18N100F500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0603CG100B500CT vs SH18N100F500CG |
C0G0603100F1HRR | CAP,CERAMIC,10PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603CG100B500CT vs C0G0603100F1HRR |
C0G0603100F1HPR | CAP,CERAMIC,10PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603CG100B500CT vs C0G0603100F1HPR |
C0G0603100F1HSB | CAP,CERAMIC,10PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603CG100B500CT vs C0G0603100F1HSB |
C0G0603100F1HSR | CAP,CERAMIC,10PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603CG100B500CT vs C0G0603100F1HSR |
GMC10CG100B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | Cal-Chip Electronics | 0603CG100B500CT vs GMC10CG100B50NTD |
SH18N100F500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0603CG100B500CT vs SH18N100F500CT |