0603C821G3PB
Mijo Technology
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603,

Overview of 0603C821G3PB by Mijo Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0603C821G3PB by Mijo Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603C821G3PB by Mijo Technology

0603C821G3PB
Mijo Technology
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MIJO TECHNOLOGY
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00082 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Contact Mfr for Other Specifications
Dielectric Material
CERAMIC
Height
0.9 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. 0603C821G3PB
    Mijo Technology
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603,
    VS

Alternate Parts for 0603C821G3PB

This table gives cross-reference parts and alternative options found for 0603C821G3PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603C821G3PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC033C821GZT9AA1 Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603C821G3PB vs BC033C821GZT9AA1
BC033C821GZT3SA0 Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603C821G3PB vs BC033C821GZT3SA0
BC033C821GZB9SA2 Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603C821G3PB vs BC033C821GZB9SA2
BC033C821GZB3AA2 Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603C821G3PB vs BC033C821GZB3AA2
BC033C821GZT9AA0 Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603C821G3PB vs BC033C821GZT9AA0
BC033C821GZJ3SA1 Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603C821G3PB vs BC033C821GZJ3SA1
BC033C821GZJ6SA3 Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603C821G3PB vs BC033C821GZJ6SA3
BC033C821GZT3AA3 Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603C821G3PB vs BC033C821GZT3AA3
BC033C821GZT1SA1 Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603C821G3PB vs BC033C821GZT1SA1
BC033C821GZJ3AA2 Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603C821G3PB vs BC033C821GZJ3AA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603C821G3PB by Mijo Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603C821G3PB by Mijo Technology

Select Manufacturer
Which Manufacturer of 0603C821G3PB would you like to use for your alert(s)?
  • Please alert me when 0603C821G3PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603C821G3PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603C821G3PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603C821G3PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603C821G3PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603C821G3PB by Mijo Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: