Part Details for 0603C561J500ET by Knowles Capacitors
Overview of 0603C561J500ET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603C561J500ET
0603C561J500ET CAD Models
0603C561J500ET Part Data Attributes
|
0603C561J500ET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603C561J500ET
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603C561J500ET
This table gives cross-reference parts and alternative options found for 0603C561J500ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603C561J500ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y561JAHVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603C561J500ET vs 0603Y561JAHVD04MLS |
AP035C561JQT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0603C561J500ET vs AP035C561JQT2A |
06032R561J9BB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | 0603C561J500ET vs 06032R561J9BB2 |
0603Y0500561JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603C561J500ET vs 0603Y0500561JDR |
VJ9522Y561JXAAC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Vitramon | 0603C561J500ET vs VJ9522Y561JXAAC |
0603Y561JAHB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603C561J500ET vs 0603Y561JAHB |
0603C561J500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603C561J500ET vs 0603C561J500BT |
06032R561J9B30D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603C561J500ET vs 06032R561J9B30D |
0603Y561JAHBMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603C561J500ET vs 0603Y561JAHBMLS |
GRM39X7R561J050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603C561J500ET vs GRM39X7R561J050AK |