0603C223K5NT1.5
Mijo Technology
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603,

Overview of 0603C223K5NT1.5 by Mijo Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0603C223K5NT1.5 by Mijo Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603C223K5NT1.5 by Mijo Technology

0603C223K5NT1.5
Mijo Technology
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MIJO TECHNOLOGY
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Contact Mfr for Other Specifications
Dielectric Material
CERAMIC
Height
0.9 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. 0603C223K5NT1.5
    Mijo Technology
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603,
    VS

Alternate Parts for 0603C223K5NT1.5

This table gives cross-reference parts and alternative options found for 0603C223K5NT1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603C223K5NT1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603B223K500NHW Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, Knowles Capacitors 0603C223K5NT1.5 vs 0603B223K500NHW
SR0603X7R223K2NG5#M123 Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 0603 Presidio Components Inc 0603C223K5NT1.5 vs SR0603X7R223K2NG5#M123
0603X7R223K2SD Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, Presidio Components Inc 0603C223K5NT1.5 vs 0603X7R223K2SD
BC035C223KZT1SA0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603C223K5NT1.5 vs BC035C223KZT1SA0
0603X7R223K2NGDR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, Presidio Components Inc 0603C223K5NT1.5 vs 0603X7R223K2NGDR
0603X7R223K2NG4R Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, Presidio Components Inc 0603C223K5NT1.5 vs 0603X7R223K2NG4R
0603X7R223K2FAR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, Presidio Components Inc 0603C223K5NT1.5 vs 0603X7R223K2FAR
0603X7R223K2NG6R Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, Presidio Components Inc 0603C223K5NT1.5 vs 0603X7R223K2NG6R
GMC10X7R223K50NTD Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Cal-Chip Electronics 0603C223K5NT1.5 vs GMC10X7R223K50NTD
CE0603A-223-K050RT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, RCD Components Inc 0603C223K5NT1.5 vs CE0603A-223-K050RT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603C223K5NT1.5 by Mijo Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603C223K5NT1.5 by Mijo Technology

  • Please alert me when 0603C223K5NT1.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603C223K5NT1.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603C223K5NT1.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603C223K5NT1.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603C223K5NT1.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603C223K5NT1.5 by Mijo Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: