Part Details for 0603C153M250PW by Knowles Capacitors
Overview of 0603C153M250PW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603C153M250PW
0603C153M250PW CAD Models
0603C153M250PW Part Data Attributes
|
0603C153M250PW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603C153M250PW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603C153M250PW
This table gives cross-reference parts and alternative options found for 0603C153M250PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603C153M250PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06033C153MAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 25V, ±20%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 0603C153M250PW vs 06033C153MAT2A |
0603B153M250DHW | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | Knowles Capacitors | 0603C153M250PW vs 0603B153M250DHW |
BC033C153MZB3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603C153M250PW vs BC033C153MZB3AA3 |
0603B153M250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603C153M250PW vs 0603B153M250C |
0603B153M250PHW | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | Knowles Capacitors | 0603C153M250PW vs 0603B153M250PHW |
VJ0603Y153MFXAP5G | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Vitramon | 0603C153M250PW vs VJ0603Y153MFXAP5G |
C0603X7R250-153MG6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | VENKEL LTD | 0603C153M250PW vs C0603X7R250-153MG6D |
FS033C153M4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603C153M250PW vs FS033C153M4Z4A |
MQ033C153MGB6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603C153M250PW vs MQ033C153MGB6A |
BC033C153MZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603C153M250PW vs BC033C153MZJ1SA2 |