Part Details for 0603C151K160P by Knowles Capacitors
Overview of 0603C151K160P by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603C151K160P
0603C151K160P CAD Models
0603C151K160P Part Data Attributes
|
0603C151K160P
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603C151K160P
Knowles Capacitors
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603C151K160P
This table gives cross-reference parts and alternative options found for 0603C151K160P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603C151K160P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B151K160CW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0603, | Knowles Capacitors | 0603C151K160P vs 0603B151K160CW |
0603C151K160PRW | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0603, | Knowles Capacitors | 0603C151K160P vs 0603C151K160PRW |
0603RB151K160KT | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0603, | Knowles Capacitors | 0603C151K160P vs 0603RB151K160KT |
MQ03YC151KGT6A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603C151K160P vs MQ03YC151KGT6A |
MQ03YC151KGT3A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603C151K160P vs MQ03YC151KGT3A |
0603RB151K160NW | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0603, | Knowles Capacitors | 0603C151K160P vs 0603RB151K160NW |
0603B151K160DW | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0603, | Knowles Capacitors | 0603C151K160P vs 0603B151K160DW |
0603Y151KJXB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00015uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | 0603C151K160P vs 0603Y151KJXB |
0603C151K160K | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0603, | Knowles Capacitors | 0603C151K160P vs 0603C151K160K |
C0603X7R160-151KP6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0603, | VENKEL LTD | 0603C151K160P vs C0603X7R160-151KP6P |