Part Details for 0603C122J500BT by Knowles Capacitors
Overview of 0603C122J500BT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603C122J500BT
0603C122J500BT CAD Models
0603C122J500BT Part Data Attributes
|
0603C122J500BT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603C122J500BT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603C122J500BT
This table gives cross-reference parts and alternative options found for 0603C122J500BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603C122J500BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603J0500122JDR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603C122J500BT vs 0603J0500122JDR |
0603Y122JAXVMLS | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | 0603C122J500BT vs 0603Y122JAXVMLS |
06032R122J9B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | 0603C122J500BT vs 06032R122J9B20D |
C0603X122J50CT | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | 0603C122J500BT vs C0603X122J50CT |
0603A0500122JDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | 0603C122J500BT vs 0603A0500122JDT |
0603H0500122JDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | 0603C122J500BT vs 0603H0500122JDT |
0603Y122JAXVD04 | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | 0603C122J500BT vs 0603Y122JAXVD04 |
0603Y122JAXWD04MLS | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | 0603C122J500BT vs 0603Y122JAXWD04MLS |
0603Y122JAXBD04MLS | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | 0603C122J500BT vs 0603Y122JAXBD04MLS |
CTMCC0603JTB500122 | Central Technologies | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | 0603C122J500BT vs CTMCC0603JTB500122 |