Part Details for 0603C121M160ET by Knowles Capacitors
Overview of 0603C121M160ET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603C121M160ET
0603C121M160ET CAD Models
0603C121M160ET Part Data Attributes
|
0603C121M160ET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603C121M160ET
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603C121M160ET
This table gives cross-reference parts and alternative options found for 0603C121M160ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603C121M160ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603YC121MAT2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603C121M160ET vs 0603YC121MAT2A |
CTMCC0603MTB160121 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Central Technologies | 0603C121M160ET vs CTMCC0603MTB160121 |
0603YC121MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603C121M160ET vs 0603YC121MAJ2A |
0603YC121MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603C121M160ET vs 0603YC121MAT4A |
MC03MTB160121 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0603, CHIP | Viking Tech Corp | 0603C121M160ET vs MC03MTB160121 |