Part Details for 0603B822J250CR by Walsin Technology Corporation
Overview of 0603B822J250CR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B822J250CR
0603B822J250CR CAD Models
0603B822J250CR Part Data Attributes
|
0603B822J250CR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B822J250CR
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | SIZE(GENERAL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B822J250CR
This table gives cross-reference parts and alternative options found for 0603B822J250CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B822J250CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X822J250ST-A | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Capax Technologies Inc | 0603B822J250CR vs 0603X822J250ST-A |
C0603C822J3RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B822J250CR vs C0603C822J3RAC3190 |
C0603S822J3RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B822J250CR vs C0603S822J3RAC3190 |
C0603X822J3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B822J250CR vs C0603X822J3RAC |
C0603T822J3RBC7040 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | KEMET Corporation | 0603B822J250CR vs C0603T822J3RBC7040 |
0603X822J250GT-B | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Capax Technologies Inc | 0603B822J250CR vs 0603X822J250GT-B |
C0603X822J3RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B822J250CR vs C0603X822J3RAL7081 |
0603X822J250ST-C | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Capax Technologies Inc | 0603B822J250CR vs 0603X822J250ST-C |
C0603T822J3RCL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B822J250CR vs C0603T822J3RCL7082 |
0603X822J250SNW-C | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Capax Technologies Inc | 0603B822J250CR vs 0603X822J250SNW-C |