Part Details for 0603B683K500NT by Hitano Enterprise Corp
Overview of 0603B683K500NT by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B683K500NT
0603B683K500NT CAD Models
0603B683K500NT Part Data Attributes
|
0603B683K500NT
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
0603B683K500NT
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B683K500NT
This table gives cross-reference parts and alternative options found for 0603B683K500NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B683K500NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM188R71H683KA93D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0603B683K500NT vs GRM188R71H683KA93D |
C0603T683K5RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B683K500NT vs C0603T683K5RAC7082 |
0603B683K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | Fenghua (HK) Electronics Ltd | 0603B683K500NT vs 0603B683K500S |
C0603T683K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603B683K500NT vs C0603T683K5RACTM |
CG0603X7R683KWT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | Quantic UTC | 0603B683K500NT vs CG0603X7R683KWT |
C0603T683K5RBL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B683K500NT vs C0603T683K5RBL7081 |
C0603C683K5RAL7867 | Cap,Ceramic,68nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0603 Case | KEMET Corporation | 0603B683K500NT vs C0603C683K5RAL7867 |
C0603T683K5RCC7040 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | KEMET Corporation | 0603B683K500NT vs C0603T683K5RCC7040 |
CL10B683KB8NLNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | Samsung Electro-Mechanics | 0603B683K500NT vs CL10B683KB8NLNP |
CL10B683KB8NLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | Samsung Electro-Mechanics | 0603B683K500NT vs CL10B683KB8NLNC |