Part Details for 0603B681K250CT by Walsin Technology Corporation
Overview of 0603B681K250CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B681K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0603B681K250CTTR-ND
|
DigiKey | CAP CER 680PF 25V X7R 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0026 | Buy Now |
DISTI #
791-0603B681K250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 680pF, +-10%, 25V RoHS: Compliant | 27671 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0603 25 X7R 680pF 10% - Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 12000Reel |
|
$0.0039 / $0.0046 | Buy Now |
DISTI #
C1S812000213328
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 19000 |
|
$0.0029 / $0.0039 | Buy Now |
Part Details for 0603B681K250CT
0603B681K250CT CAD Models
0603B681K250CT Part Data Attributes
|
0603B681K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B681K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B681K250CT
This table gives cross-reference parts and alternative options found for 0603B681K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B681K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T681K3RCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603B681K250CT vs C0603T681K3RCC |
C0603C681K3RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603, CHIP | 0603B681K250CT vs C0603C681K3RAC7411 |
C0603Y681K3RAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603B681K250CT vs C0603Y681K3RAL7082 |
MA0603XR-681K-250 | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | 0603B681K250CT vs MA0603XR-681K-250 |
C0603Y681K3RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, CHIP, ROHS AND REACH COMPLIANT | 0603B681K250CT vs C0603Y681K3RAC7411 |
0603F0250681KXRS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | 0603B681K250CT vs 0603F0250681KXRS02A5 |
C0603T681K3RAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603B681K250CT vs C0603T681K3RAC7081 |
0603F0250681KXBS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | 0603B681K250CT vs 0603F0250681KXBS02A |
SH18B681K250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603, CHIP | 0603B681K250CT vs SH18B681K250CT |
X7R0603681K1ENR | Cinetech Industrial Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | 0603B681K250CT vs X7R0603681K1ENR |