Part Details for 0603B563K160CT by Walsin Technology Corporation
Overview of 0603B563K160CT by Walsin Technology Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B563K160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0280
|
Newark | Cap, 0.056Uf, 16Vdc, Mlcc, 0603 Rohs Compliant: Yes |WALSIN 0603B563K160CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 80000 |
|
$0.0090 | Buy Now |
DISTI #
29AK9386
|
Newark | Cap, 0.056Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |WALSIN 0603B563K160CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32100 |
|
$0.0110 / $0.0680 | Buy Now |
DISTI #
1292-0603B563K160CTTR-ND
|
DigiKey | CAP CER 0.056UF 16V X7R 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0049 | Buy Now |
DISTI #
791-0603B563K160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.056uF,+-10%,16V RoHS: Compliant | 22950 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 0603 56 nF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0024 | Buy Now |
DISTI #
0603B563K160CT
|
TME | Capacitor: ceramic, 56nF, 16V, X7R, ±10%, 0603 Min Qty: 100 | 3300 |
|
$0.0057 / $0.0222 | Buy Now |
|
NexGen Digital | 2298 |
|
RFQ | ||
DISTI #
C1S812000099083
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant Container: Cut Tape | 3700 |
|
$0.0048 / $0.0063 | Buy Now |
Part Details for 0603B563K160CT
0603B563K160CT CAD Models
0603B563K160CT Part Data Attributes
|
0603B563K160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B563K160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B563K160CT
This table gives cross-reference parts and alternative options found for 0603B563K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B563K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T563K4RAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603B563K160CT vs C0603T563K4RAL7082 |
0603A0160563KXBS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | 0603B563K160CT vs 0603A0160563KXBS02A5 |
0603J0160563KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | 0603B563K160CT vs 0603J0160563KXB |
0603H0160563KXQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | 0603B563K160CT vs 0603H0160563KXQS02A5 |
C0603T563K4RAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603B563K160CT vs C0603T563K4RAC7082 |
0603F0160563KXC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | 0603B563K160CT vs 0603F0160563KXC |
0603B563K160NB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | 0603B563K160CT vs 0603B563K160NB |
CL10B563KONP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | 0603B563K160CT vs CL10B563KONP |
0603F0160563KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | 0603B563K160CT vs 0603F0160563KXT |
0603J0160563KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | 0603B563K160CT vs 0603J0160563KXT |