Part Details for 0603B562K101C by Fenghua (HK) Electronics Ltd
Overview of 0603B562K101C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B562K101C
0603B562K101C CAD Models
0603B562K101C Part Data Attributes
|
0603B562K101C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603B562K101C
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Designs Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B562K101C
This table gives cross-reference parts and alternative options found for 0603B562K101C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B562K101C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T562K1RBL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B562K101C vs C0603T562K1RBL7081 |
C0603C562K1RAL7867 | Cap,Ceramic,5.6nF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0603 Case | KEMET Corporation | 0603B562K101C vs C0603C562K1RAL7867 |
C0603S562K1RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | KEMET Corporation | 0603B562K101C vs C0603S562K1RAL7867 |
C0603T562K1RBL7040 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | KEMET Corporation | 0603B562K101C vs C0603T562K1RBL7040 |
C0603T562K1RBCTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603B562K101C vs C0603T562K1RBCTU |
0603B562K101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | Fenghua (HK) Electronics Ltd | 0603B562K101C vs 0603B562K101CB |
C0603X562K1RAL9028 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | KEMET Corporation | 0603B562K101C vs C0603X562K1RAL9028 |
C0603C562K1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | KEMET Corporation | 0603B562K101C vs C0603C562K1RALTM |
C0603Y562K1RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B562K101C vs C0603Y562K1RACAUTO7411 |
0603X562K101GT-A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | Capax Technologies Inc | 0603B562K101C vs 0603X562K101GT-A |