Part Details for 0603B474M250NGX035T by Knowles Capacitors
Overview of 0603B474M250NGX035T by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B474M250NGX035T
0603B474M250NGX035T CAD Models
0603B474M250NGX035T Part Data Attributes
|
0603B474M250NGX035T
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603B474M250NGX035T
Knowles Capacitors
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | X7R | |
Number of Terminals | 2 |