Part Details for 0603B224K160YT by Knowles Capacitors
Overview of 0603B224K160YT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B224K160YT
0603B224K160YT CAD Models
0603B224K160YT Part Data Attributes
|
0603B224K160YT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603B224K160YT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN LEAD OVER NICKEL | |
Width | 0.813 mm |
Alternate Parts for 0603B224K160YT
This table gives cross-reference parts and alternative options found for 0603B224K160YT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B224K160YT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X7R224KE7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | American Technical Ceramics Corp | 0603B224K160YT vs 0603X7R224KE7AT |
C0603X7R160-224KN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603B224K160YT vs C0603X7R160-224KN6R |
CMC-016/224KX0603T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, | Tecate Group | 0603B224K160YT vs CMC-016/224KX0603T13F |
0603YC224KA77A | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Kyocera AVX Components | 0603B224K160YT vs 0603YC224KA77A |
C0603X7R160-224KSN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | VENKEL LTD | 0603B224K160YT vs C0603X7R160-224KSN6P |
0603YC224K4Z4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 0603B224K160YT vs 0603YC224K4Z4A |
0603YC224KAT9A | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Kyocera AVX Components | 0603B224K160YT vs 0603YC224KAT9A |
C0603X7R160-224KP6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | VENKEL LTD | 0603B224K160YT vs C0603X7R160-224KP6D |
0603X7R224KW7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | American Technical Ceramics Corp | 0603B224K160YT vs 0603X7R224KW7AB |
C0603X224K016T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Holy Stone Enterprise Co Ltd | 0603B224K160YT vs C0603X224K016T |