Part Details for 0603B224K160NT by Hitano Enterprise Corp
Overview of 0603B224K160NT by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B224K160NT
0603B224K160NT CAD Models
0603B224K160NT Part Data Attributes
|
0603B224K160NT
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
0603B224K160NT
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.22uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B224K160NT
This table gives cross-reference parts and alternative options found for 0603B224K160NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B224K160NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL10B224KO8SNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | 0603B224K160NT vs CL10B224KO8SNND |
CL10B224KO8VPND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | 0603B224K160NT vs CL10B224KO8VPND |
CL10B224KO8NNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | 0603B224K160NT vs CL10B224KO8NNNE |
C0603T224K4RCC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603B224K160NT vs C0603T224K4RCC7081 |
SH18B224K160CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603B224K160NT vs SH18B224K160CG |
0603B224K160CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | 0603B224K160NT vs 0603B224K160CG |
C0603X7R224K160NTK | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | 0603B224K160NT vs C0603X7R224K160NTK |
AC0603KPX7R7BB224 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603B224K160NT vs AC0603KPX7R7BB224 |
0603H0160224KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | 0603B224K160NT vs 0603H0160224KXB |
C0603T224K4RBC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603B224K160NT vs C0603T224K4RBC7082 |