Part Details for 0603B153K500NV by Hitano Enterprise Corp
Overview of 0603B153K500NV by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B153K500NV
0603B153K500NV CAD Models
0603B153K500NV Part Data Attributes
|
0603B153K500NV
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
0603B153K500NV
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B153K500NV
This table gives cross-reference parts and alternative options found for 0603B153K500NV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B153K500NV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X153K5RAC7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | KEMET Corporation | 0603B153K500NV vs C0603X153K5RAC7411 |
C0603C153K5RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B153K500NV vs C0603C153K5RAC7081 |
0603F0500153KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603B153K500NV vs 0603F0500153KXB |
C0603X153K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B153K500NV vs C0603X153K5RALTU |
CL10B153KB8WPNO | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | 0603B153K500NV vs CL10B153KB8WPNO |
C0603X153K5RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B153K500NV vs C0603X153K5RAC7081 |
C0603X7R153K500NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | Eyang Technology Development Co Ltd | 0603B153K500NV vs C0603X7R153K500NTD |
SCM10B153KBNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | Surge Components Inc | 0603B153K500NV vs SCM10B153KBNH |
C0603Y153K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B153K500NV vs C0603Y153K5RACTM |
B37931K5153K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | 0603B153K500NV vs B37931K5153K070 |