Part Details for 0603B153J6R3C by Fenghua (HK) Electronics Ltd
Overview of 0603B153J6R3C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B153J6R3C
0603B153J6R3C CAD Models
0603B153J6R3C Part Data Attributes
|
0603B153J6R3C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603B153J6R3C
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B153J6R3C
This table gives cross-reference parts and alternative options found for 0603B153J6R3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B153J6R3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B153J6R3SB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B153J6R3C vs 0603B153J6R3SB |
0603B153J6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B153J6R3C vs 0603B153J6R3NT |
0603B153J6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B153J6R3C vs 0603B153J6R3S |
0603B153J6R3N | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B153J6R3C vs 0603B153J6R3N |
C0603X153J9RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | 0603B153J6R3C vs C0603X153J9RALAUTO |
0603B153J6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B153J6R3C vs 0603B153J6R3NB |