Part Details for 0603B153J250ST by Knowles Capacitors
Overview of 0603B153J250ST by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B153J250ST
0603B153J250ST CAD Models
0603B153J250ST Part Data Attributes
|
0603B153J250ST
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603B153J250ST
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603B153J250ST
This table gives cross-reference parts and alternative options found for 0603B153J250ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B153J250ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222291616538 | CAP,CERAMIC,15NF,25VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | YAGEO Corporation | 0603B153J250ST vs 222291616538 |
0603B153J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603B153J250ST vs 0603B153J250CT |
250R14W153JV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 0603B153J250ST vs 250R14W153JV4T |
06033C153JA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603B153J250ST vs 06033C153JA77A |
KGM15AR71E153JT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603B153J250ST vs KGM15AR71E153JT |
0603C153J250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603B153J250ST vs 0603C153J250ET |
GMC10X7R153J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | Cal-Chip Electronics | 0603B153J250ST vs GMC10X7R153J25NTD |
06033C153JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603B153J250ST vs 06033C153JAT7A |
KAM15AR71E153JT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603B153J250ST vs KAM15AR71E153JT |
06033C153JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603B153J250ST vs 06033C153JA79A |