Part Details for 0603B152M201CT by Walsin Technology Corporation
Overview of 0603B152M201CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 0603B152M201CT
0603B152M201CT CAD Models
0603B152M201CT Part Data Attributes
|
0603B152M201CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B152M201CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B152M201CT
This table gives cross-reference parts and alternative options found for 0603B152M201CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B152M201CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y152M2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603B152M201CT vs C0603Y152M2RACAUTO |
C0603C152M2RACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603B152M201CT vs C0603C152M2RACTU |
C0603T152M2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603B152M201CT vs C0603T152M2RAC |
C0603T152M2RAL7867 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | 0603B152M201CT vs C0603T152M2RAL7867 |
0603F2000152MXBS02A5 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | 0603B152M201CT vs 0603F2000152MXBS02A5 |
C0603T152M2RCC7867 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | 0603B152M201CT vs C0603T152M2RCC7867 |
C0603C152M2RAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | 0603B152M201CT vs C0603C152M2RAC7040 |
C0603C152M2REC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B152M201CT vs C0603C152M2REC3191 |
C0603X152M2RACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B152M201CT vs C0603X152M2RACAUTO3191 |
C0603Y152M2RACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B152M201CT vs C0603Y152M2RACTU |