Part Details for 0603B152K500S by Fenghua (HK) Electronics Ltd
Overview of 0603B152K500S by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B152K500S
0603B152K500S CAD Models
0603B152K500S Part Data Attributes
|
0603B152K500S
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603B152K500S
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B152K500S
This table gives cross-reference parts and alternative options found for 0603B152K500S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B152K500S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM105X7R152K50KN | KYOCERA Crystal Device Corporation | Check for Price | CAP,CERAMIC,1.5NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | 0603B152K500S vs DM105X7R152K50KN |
0603W152K1HR | Supertech Electronic Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603 | 0603B152K500S vs 0603W152K1HR |
C0603T152K5RBL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | 0603B152K500S vs C0603T152K5RBL7411 |
C0603X152K5REC3190 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603B152K500S vs C0603X152K5REC3190 |
DM105X7R152K50AN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | 0603B152K500S vs DM105X7R152K50AN |
0603H0500152KXRS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | 0603B152K500S vs 0603H0500152KXRS02A5 |
C0603C152K5RECTU | KEMET Corporation | $0.0673 | Ceramic Capacitor, Ceramic, | 0603B152K500S vs C0603C152K5RECTU |
C0603T152K5RAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603B152K500S vs C0603T152K5RAL7081 |
C0603Y152K5RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | 0603B152K500S vs C0603Y152K5RAC7411 |
C0603T152K5RAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603B152K500S vs C0603T152K5RAC7081 |