Part Details for 0603B152K101C by Fenghua (HK) Electronics Ltd
Overview of 0603B152K101C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B152K101C
0603B152K101C CAD Models
0603B152K101C Part Data Attributes
|
0603B152K101C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603B152K101C
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for 0603B152K101C
This table gives cross-reference parts and alternative options found for 0603B152K101C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B152K101C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMK107B7152KA-T | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | 0603B152K101C vs HMK107B7152KA-T |
C1608X7R152KHNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Darfon Corporation | 0603B152K101C vs C1608X7R152KHNS |
C0603T152K1RAC3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | 0603B152K101C vs C0603T152K1RAC3325 |
CL10B152KC8NLNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Samsung Electro-Mechanics | 0603B152K101C vs CL10B152KC8NLNP |
MG18B152K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 0603B152K101C vs MG18B152K101CT |
CC0603KPX7R0BB152 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603B152K101C vs CC0603KPX7R0BB152 |
CM105X7R152K100AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0603B152K101C vs CM105X7R152K100AT |
C0603X152K1RAC3317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B152K101C vs C0603X152K1RAC3317 |
DM105X7R152K100KH | CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | 0603B152K101C vs DM105X7R152K100KH |
0603H1000152KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603B152K101C vs 0603H1000152KXT |