Part Details for 0603B123M100N by Fenghua (HK) Electronics Ltd
Overview of 0603B123M100N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B123M100N
0603B123M100N CAD Models
0603B123M100N Part Data Attributes
|
0603B123M100N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603B123M100N
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B123M100N
This table gives cross-reference parts and alternative options found for 0603B123M100N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B123M100N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X123M8RAL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B123M100N vs C0603X123M8RAL |
C0603S123M8RALTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.012uF, 0603 | KEMET Corporation | 0603B123M100N vs C0603S123M8RALTM |
C0603T123M8RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B123M100N vs C0603T123M8RBLTU |
C0603Y123M8RAL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B123M100N vs C0603Y123M8RAL |
C0603S123M8RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.012uF, 0603 | KEMET Corporation | 0603B123M100N vs C0603S123M8RACAUTO |
C0603C123M8RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B123M100N vs C0603C123M8RAC7082 |
C0603S123M8RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B123M100N vs C0603S123M8RAC7082 |
C0603X123M8RACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B123M100N vs C0603X123M8RACAUTO3191 |
C0603T123M8RBC3325 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | KEMET Corporation | 0603B123M100N vs C0603T123M8RBC3325 |
C0603T123M8RCC7411 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | KEMET Corporation | 0603B123M100N vs C0603T123M8RCC7411 |