Part Details for 0603B123K160YH-HB by Knowles Capacitors
Overview of 0603B123K160YH-HB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B123K160YH-HB
0603B123K160YH-HB CAD Models
0603B123K160YH-HB Part Data Attributes
|
0603B123K160YH-HB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603B123K160YH-HB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e0 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603B123K160YH-HB
This table gives cross-reference parts and alternative options found for 0603B123K160YH-HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B123K160YH-HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X7R123K16VNGC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | Presidio Components Inc | 0603B123K160YH-HB vs 0603X7R123K16VNGC |
CMC-016/123KX0603T13FF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Tecate Group | 0603B123K160YH-HB vs CMC-016/123KX0603T13FF |
BC03YC123KZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603B123K160YH-HB vs BC03YC123KZB6AA2 |
0603YC123K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603B123K160YH-HB vs 0603YC123K4T2A |
160R14W123KV6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | Johanson Dielectrics Inc | 0603B123K160YH-HB vs 160R14W123KV6R |
FS03YC123KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603B123K160YH-HB vs FS03YC123KAX4A |
BC03YC123KZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603B123K160YH-HB vs BC03YC123KZJ1AA2 |
0603B123K160DHT-HK | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | Knowles Capacitors | 0603B123K160YH-HB vs 0603B123K160DHT-HK |
0603B123K160PH-HS | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | Knowles Capacitors | 0603B123K160YH-HB vs 0603B123K160PH-HS |
0603B123K160DH-HB | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | Knowles Capacitors | 0603B123K160YH-HB vs 0603B123K160DH-HB |