Capacitors
0603B105K6R3C
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP

Overview of 0603B105K6R3C by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 0603B105K6R3C by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603B105K6R3C by Fenghua (HK) Electronics Ltd

0603B105K6R3C
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Copper (Cu)
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. 0603B105K6R3C
    Fenghua (HK) Electronics Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for 0603B105K6R3C

This table gives cross-reference parts and alternative options found for 0603B105K6R3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B105K6R3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603C105K9RAL7013 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, KEMET Corporation 0603B105K6R3C vs C0603C105K9RAL7013
CL10B105KQ8GNNP Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, Samsung Electro-Mechanics 0603B105K6R3C vs CL10B105KQ8GNNP
JMK107B7105KA Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, TAIYO YUDEN 0603B105K6R3C vs JMK107B7105KA
C0603C105K9RACAUTO7411 Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked KEMET Corporation 0603B105K6R3C vs C0603C105K9RACAUTO7411
C0603X105K9RACTM Ceramic Capacitor, Ceramic, KEMET Corporation 0603B105K6R3C vs C0603X105K9RACTM
C0603X105K9RAC Ceramic Capacitor, Ceramic, KEMET Corporation 0603B105K6R3C vs C0603X105K9RAC
CL10B105KQ8NCND Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, Samsung Electro-Mechanics 0603B105K6R3C vs CL10B105KQ8NCND
C0603C105K9RAC Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk KEMET Corporation 0603B105K6R3C vs C0603C105K9RAC
CL10B105KQ8GNNL Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, Samsung Electro-Mechanics 0603B105K6R3C vs CL10B105KQ8GNNL
C0603X105K9RAC7082 Ceramic Capacitor, Ceramic, KEMET Corporation 0603B105K6R3C vs C0603X105K9RAC7082

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603B105K6R3C by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603B105K6R3C by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 0603B105K6R3C would you like to use for your alert(s)?
  • Please alert me when 0603B105K6R3C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603B105K6R3C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603B105K6R3C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603B105K6R3C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603B105K6R3C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603B105K6R3C by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: