Part Details for 0603B105K250CT by Walsin Technology Corporation
Overview of 0603B105K250CT by Walsin Technology Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B105K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6305
|
Newark | Cap, 1Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603B105K250CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
70AK3388
|
Newark | Cap, 1Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603B105K250CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 270 |
|
$0.0560 / $0.0970 | Buy Now |
DISTI #
1292-0603B105K250CT-ND
|
DigiKey | CAP CER 1UF 25V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3504 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
791-0603B105K250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF +-10% 25V RoHS: Compliant | 528 |
|
$0.0250 / $0.1000 | Buy Now |
|
Future Electronics | 0603 25V X7R 1uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 8000Reel |
|
$0.0265 / $0.0292 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X7R, 15% TC, 1UF, SURFACE MOUNT, 0603 | 1075 |
|
$0.0300 / $0.0800 | Buy Now |
DISTI #
0603B105K250CT
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X7R, ±10%, SMD, 0603 Min Qty: 100 | 0 |
|
$0.0060 / $0.0199 | RFQ |
DISTI #
0603B105K250CT
|
Avnet Asia | Cap Ceramic 1uF 25V X7R 10% SMD 0603 125°C Paper T/R (Alt: 0603B105K250CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S405701851368
|
Chip1Stop | Capacitor Ceramic Multilayer Container: Cut Tape | 3600 |
|
$0.0075 / $0.0157 | Buy Now |
Part Details for 0603B105K250CT
0603B105K250CT CAD Models
0603B105K250CT Part Data Attributes
|
0603B105K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B105K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B105K250CT
This table gives cross-reference parts and alternative options found for 0603B105K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B105K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCJ188R71E105KA01J | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 0603 | Murata Manufacturing Co Ltd | 0603B105K250CT vs GCJ188R71E105KA01J |
0603B105K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Fenghua (HK) Electronics Ltd | 0603B105K250CT vs 0603B105K250ST |
GMC10X7R105K25NTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603B105K250CT vs GMC10X7R105K25NTLF |
GRJ188R71E105KE11J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 0603B105K250CT vs GRJ188R71E105KE11J |
MBJCT168CB7105KRPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B105K250CT vs MBJCT168CB7105KRPA18 |
GXT188R71E105KE13D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 0603B105K250CT vs GXT188R71E105KE13D |
0603X105K250GT | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Capax Technologies Inc | 0603B105K250CT vs 0603X105K250GT |
0603X105K250ST | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Capax Technologies Inc | 0603B105K250CT vs 0603X105K250ST |
CL10B105KA8SNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | 0603B105K250CT vs CL10B105KA8SNNC |
C1608X7R105KFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Darfon Corporation | 0603B105K250CT vs C1608X7R105KFTS |