There are no models available for this part yet.
Overview of 0603B104M160CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0603B104M160CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-1395-1-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29900 In Stock |
|
$0.0076 / $0.1000 | Buy Now | |
DISTI #
791-0603B104M160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC X7R 0.1 uF, +/ -20% 16 V T&R GP RoHS: Compliant | 12653 |
|
$0.0070 / $0.1000 | Buy Now | |
Bristol Electronics | 23080 |
|
RFQ |
CAD Models for 0603B104M160CT by Walsin Technology Corporation
Part Data Attributes for 0603B104M160CT by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for 0603B104M160CT
This table gives cross-reference parts and alternative options found for 0603B104M160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B104M160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H0160104MXQS02A5 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Knowles Capacitors | 0603B104M160CT vs 0603H0160104MXQS02A5 |
C0603X104M4REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B104M160CT vs C0603X104M4REC |
C0603C104M4RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B104M160CT vs C0603C104M4RAC7081 |
C0603T104M4RBL3325 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KEMET Corporation | 0603B104M160CT vs C0603T104M4RBL3325 |
0603F0160104MXBS02A5 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Knowles Capacitors | 0603B104M160CT vs 0603F0160104MXBS02A5 |
C0603X104M4RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B104M160CT vs C0603X104M4RECTU |
C0603X104M4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603B104M160CT vs C0603X104M4RACTM |
C0603C104M4RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KEMET Corporation | 0603B104M160CT vs C0603C104M4RAL7040 |
06032R104M7B20D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603B104M160CT vs 06032R104M7B20D |
MCASE168SB7104MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B104M160CT vs MCASE168SB7104MTNA1J |