Part Details for 0603B104K160Y by Knowles Capacitors
Overview of 0603B104K160Y by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B104K160Y
0603B104K160Y CAD Models
0603B104K160Y Part Data Attributes
|
0603B104K160Y
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603B104K160Y
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN LEAD OVER NICKEL | |
Width | 0.813 mm |
Alternate Parts for 0603B104K160Y
This table gives cross-reference parts and alternative options found for 0603B104K160Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B104K160Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-A0603X7R104K16CQYF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | NIC Components Corp | 0603B104K160Y vs NMC-A0603X7R104K16CQYF |
BC03YC104KZT3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603B104K160Y vs BC03YC104KZT3AA1 |
LD03YC104KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603B104K160Y vs LD03YC104KAX2A |
VJ0603Y104KLJAJ2MP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Vishay Intertechnologies | 0603B104K160Y vs VJ0603Y104KLJAJ2MP |
CE0603-104-K016RT | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | RCD Components Inc | 0603B104K160Y vs CE0603-104-K016RT |
BC03YC104KZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603B104K160Y vs BC03YC104KZB6AA0 |
0603BB104K160YT | Ceramic Capacitor, Ceramic, | Knowles Capacitors | 0603B104K160Y vs 0603BB104K160YT |
NMC-A0603X7R104K16C3QYF | Ceramic Capacitor, Ceramic, | NIC Components Corp | 0603B104K160Y vs NMC-A0603X7R104K16C3QYF |
SR0603X7R104KGNT92(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 0603B104K160Y vs SR0603X7R104KGNT92(L)#M123B |
LD03YC104KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603B104K160Y vs LD03YC104KAB4A |