There are no models available for this part yet.
Overview of 0603B104K160CT by AAC Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 0603B104K160CT by AAC Components Inc
Part Data Attributes for 0603B104K160CT by AAC Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMERICAN ACCURATE COMPONENTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
Other Size,Cap,Volt & 13" Reel Available
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Series
|
0603B(10/16V)
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for 0603B104K160CT
This table gives cross-reference parts and alternative options found for 0603B104K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B104K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C104K4RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KEMET Corporation | 0603B104K160CT vs C0603C104K4RAL7040 |
0603A0160104KXRS02A | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Knowles Capacitors | 0603B104K160CT vs 0603A0160104KXRS02A |
CM105X7R104K16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0603B104K160CT vs CM105X7R104K16AL |
CALC0603B160A104K-T15 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | 0603B104K160CT vs CALC0603B160A104K-T15 |
0603H0160104KXRS02A5 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Knowles Capacitors | 0603B104K160CT vs 0603H0160104KXRS02A5 |
C0603C104K4RAC7013 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 0603B104K160CT vs C0603C104K4RAC7013 |
0603H0160104KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603B104K160CT vs 0603H0160104KXB |
C0603C104K4RECAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B104K160CT vs C0603C104K4RECAUTO |
C0603C104K4RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B104K160CT vs C0603C104K4RECTU |
CL10B104KO8GLNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Samsung Electro-Mechanics | 0603B104K160CT vs CL10B104KO8GLNP |
Related Parts for 0603B104K160CT
-
CC0603KRX7R7BB104Fixed Capacitors
-
WR06X1002FTLFixed Resistors
-
61300211021Headers and Edge Type Connectors
-
SWPA5040S3R3NTFixed Inductors
-
B130LB-13-FRectifier Diodes
-
BLM18AG102SN1DData Line Filters
-
BSZ040N04LSGATMA1Power Field-Effect Transistors
-
SMBJP6KE62AHE3-TPTransient Suppressors
-
STM32F205RCT6Microcontrollers