Part Details for 0603B104K100NT by PILKOR Electronics Co Ltd
Overview of 0603B104K100NT by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B104K100NT
0603B104K100NT CAD Models
0603B104K100NT Part Data Attributes
|
0603B104K100NT
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603B104K100NT
PILKOR Electronics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Volt.,Cap,Size &13" Reel Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for 0603B104K100NT
This table gives cross-reference parts and alternative options found for 0603B104K100NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B104K100NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B104K100ST | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B104K100NT vs 0603B104K100ST |
C0603T104K8RCC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B104K100NT vs C0603T104K8RCC7081 |
C0603X104K8RAL9028 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KEMET Corporation | 0603B104K100NT vs C0603X104K8RAL9028 |
C0603X104K8RAC3317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B104K100NT vs C0603X104K8RAC3317 |
GMC10X7R104K10NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Cal-Chip Electronics | 0603B104K100NT vs GMC10X7R104K10NTDLF |
0603B104K100CR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603B104K100NT vs 0603B104K100CR |
CM105X7R104K10AC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KYOCERA Corporation | 0603B104K100NT vs CM105X7R104K10AC |
C0603C104K8RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KEMET Corporation | 0603B104K100NT vs C0603C104K8RAL9028 |
C0603T104K8RCC3325 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KEMET Corporation | 0603B104K100NT vs C0603T104K8RCC3325 |
C0603X104K8RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B104K100NT vs C0603X104K8RAC3190 |