Part Details for 0603B103J100PT by PILKOR Electronics Co Ltd
Overview of 0603B103J100PT by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B103J100PT
0603B103J100PT CAD Models
0603B103J100PT Part Data Attributes
|
0603B103J100PT
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603B103J100PT
PILKOR Electronics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Volt.,Cap,Size &13" Reel Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | 0603B(10V) | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for 0603B103J100PT
This table gives cross-reference parts and alternative options found for 0603B103J100PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B103J100PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CALC0603B100A103J-T4 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | 0603B103J100PT vs CALC0603B100A103J-T4 |
C0603Y103J8RAC7411 | Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | 0603B103J100PT vs C0603Y103J8RAC7411 |
C0603S103J8RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | 0603B103J100PT vs C0603S103J8RAC3325 |
C0603C103J8RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | 0603B103J100PT vs C0603C103J8RAC3325 |
0603B103J100SB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B103J100PT vs 0603B103J100SB |
0603B103J100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | PILKOR Electronics Co Ltd | 0603B103J100PT vs 0603B103J100NT |
0603F0100103JXB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603B103J100PT vs 0603F0100103JXB |
C0603Y103J8RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B103J100PT vs C0603Y103J8RAC3191 |
C0603X103J8RAC7013 | Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | 0603B103J100PT vs C0603X103J8RAC7013 |
0603A0100103JXB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603B103J100PT vs 0603A0100103JXB |