0603B102M500N
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603,

Overview of 0603B102M500N by PILKOR Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0603B102M500N by PILKOR Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603B102M500N by PILKOR Electronics Co Ltd

0603B102M500N
PILKOR Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PILKOR ELECTRONICS CO LTD
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Volt,Cap,Size & 13" Reel Available
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Series
0603B(50V)
Size Code
0603
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
0.8 mm
Want to compare parts?
  1. 0603B102M500N
    PILKOR Electronics Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603,
    VS

Alternate Parts for 0603B102M500N

This table gives cross-reference parts and alternative options found for 0603B102M500N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B102M500N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603Y102M5RAL7040 Ceramic Capacitor, Ceramic, KEMET Corporation 0603B102M500N vs C0603Y102M5RAL7040
0603X102M500GT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, Capax Technologies Inc 0603B102M500N vs 0603X102M500GT
0603H0500102MXQS02A5 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, Knowles Capacitors 0603B102M500N vs 0603H0500102MXQS02A5
CL10B102MB8NNNC Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±20%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics 0603B102M500N vs CL10B102MB8NNNC
C0603S102M5RAL9028 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KEMET Corporation 0603B102M500N vs C0603S102M5RAL9028
C0603X102M5RACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation 0603B102M500N vs C0603X102M5RACAUTO7411
0603A0500102MXR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP Knowles Capacitors 0603B102M500N vs 0603A0500102MXR
CL10B102MB8GLND Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, Samsung Electro-Mechanics 0603B102M500N vs CL10B102MB8GLND
C0603X7R500-102MP6B Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, VENKEL LTD 0603B102M500N vs C0603X7R500-102MP6B
C0603T102M5RCC9028 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KEMET Corporation 0603B102M500N vs C0603T102M5RCC9028

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603B102M500N by PILKOR Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603B102M500N by PILKOR Electronics Co Ltd

  • Please alert me when 0603B102M500N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603B102M500N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603B102M500N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603B102M500N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603B102M500N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603B102M500N by PILKOR Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: