Part Details for 0603B102K251CT by Walsin Technology Corporation
Overview of 0603B102K251CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B102K251CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0270
|
Newark | Cap, 0.001Uf, 250Vdc, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603B102K251CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 80000 |
|
$0.0090 | Buy Now |
DISTI #
29AK9376
|
Newark | Cap, 0.001Uf, 250V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603B102K251CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32070 |
|
$0.0200 / $0.0380 | Buy Now |
DISTI #
1292-0603B102K251CTTR-ND
|
DigiKey | CAP CER 1000PF 250V X7R 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0049 | Buy Now |
DISTI #
791-0603B102K251CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF +-10% 250V RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
Part Details for 0603B102K251CT
0603B102K251CT CAD Models
0603B102K251CT Part Data Attributes
|
0603B102K251CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B102K251CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B102K251CT
This table gives cross-reference parts and alternative options found for 0603B102K251CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B102K251CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
885342206003 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 250V, ±10%, X7R, 0603 (1608 mm), 0.037"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | 0603B102K251CT vs 885342206003 |
0603B102K251CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0603B102K251CT vs 0603B102K251CG |