0603B102J101NB
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603,

Overview of 0603B102J101NB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Renewable Energy Automotive

CAD Models for 0603B102J101NB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603B102J101NB by Fenghua (HK) Electronics Ltd

0603B102J101NB
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Box
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
Want to compare parts?
  1. 0603B102J101NB
    Fenghua (HK) Electronics Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603,
    VS

Alternate Parts for 0603B102J101NB

This table gives cross-reference parts and alternative options found for 0603B102J101NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B102J101NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603B102J101NB Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, Hitano Enterprise Corp 0603B102J101NB vs 0603B102J101NB
CL10B102JC8ALNC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, Samsung Electro-Mechanics 0603B102J101NB vs CL10B102JC8ALNC
CL10B102JC8ACNL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, Samsung Electro-Mechanics 0603B102J101NB vs CL10B102JC8ACNL
CL10B102JC8NCNC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, Samsung Electro-Mechanics 0603B102J101NB vs CL10B102JC8NCNC
DM105X7R102J100AH CAP,CERAMIC,1NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation 0603B102J101NB vs DM105X7R102J100AH
C0603C102J1RECAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation 0603B102J101NB vs C0603C102J1RECAUTO7411
DM105X7R102J100AB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KYOCERA Corporation 0603B102J101NB vs DM105X7R102J100AB
C0603S102J1RALTU Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 KEMET Corporation 0603B102J101NB vs C0603S102J1RALTU
C0603T102J1RCL7081 Ceramic Capacitor, Ceramic, KEMET Corporation 0603B102J101NB vs C0603T102J1RCL7081
C0603X102J1RAC7040 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KEMET Corporation 0603B102J101NB vs C0603X102J1RAC7040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603B102J101NB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603B102J101NB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 0603B102J101NB would you like to use for your alert(s)?
  • Please alert me when 0603B102J101NB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603B102J101NB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603B102J101NB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603B102J101NB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603B102J101NB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603B102J101NB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: