Part Details for 0603AF-152XJRU by Coilcraft Inc
Overview of 0603AF-152XJRU by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-152XJRU | Coilcraft Inc | General Purpose Inductor, 1.5uH, 5%, Ferrite-Core, 0704, | |
0603AF-681XJRW | Coilcraft Inc | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-271XJRW | Coilcraft Inc | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for 0603AF-152XJRU
0603AF-152XJRU CAD Models
0603AF-152XJRU Part Data Attributes
|
0603AF-152XJRU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603AF-152XJRU
Coilcraft Inc
General Purpose Inductor, 1.5uH, 5%, Ferrite-Core, 0704,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.91 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 330 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for 0603AF-152XJRU
This table gives cross-reference parts and alternative options found for 0603AF-152XJRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603AF-152XJRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603AF-152XJRW | Coilcraft Inc | $1.4270 | General Purpose Inductor, 1.5uH, 5%, Ferrite-Core, 0704, | 0603AF-152XJRU vs 0603AF-152XJRW |
0603AF-152XJPU | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 5%, Ferrite-Core, 0704, | 0603AF-152XJRU vs 0603AF-152XJPU |
0603AF-152XJQU | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 5%, Ferrite-Core, 0704, | 0603AF-152XJRU vs 0603AF-152XJQU |